MMSZ4693ET3G
onsemi
Description: 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN

Overview of MMSZ4693ET3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ4693ET3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4693ET3G by onsemi

MMSZ4693ET3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4693ET3G
    onsemi
    7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
    VS

Alternate Parts for MMSZ4693ET3G

This table gives cross-reference parts and alternative options found for MMSZ4693ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4693ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4693T1T3 Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ4693ET3G vs MMSZ4693T1T3
MMSZ4693T1 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4693ET3G vs MMSZ4693T1
MMSZ4693T3G Low Current Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ4693ET3G vs MMSZ4693T3G
MMSZ4693ET3 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4693ET3G vs MMSZ4693ET3
MMSZ4693 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4693ET3G vs MMSZ4693
MMSZ4693 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC MMSZ4693ET3G vs MMSZ4693
MMSZ4693-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693ET3G vs MMSZ4693-G3-18
MMSZ4693T3 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4693ET3G vs MMSZ4693T3
MMSZ4693-HE3-08 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693ET3G vs MMSZ4693-HE3-08
MMSZ4693T1 Low Current Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ4693ET3G vs MMSZ4693T1
Part Number Description Manufacturer Compare
MMSZ5236B-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4693ET3G vs MMSZ5236B-E3-18
BZV55-B7V5,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia MMSZ4693ET3G vs BZV55-B7V5,115
MMSZ5236B-13 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ4693ET3G vs MMSZ5236B-13
MMSZ5236B-V-G-18 DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ4693ET3G vs MMSZ5236B-V-G-18
1N5226BD2A-JQRS.CVB Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4693ET3G vs 1N5226BD2A-JQRS.CVB
CMHZ5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 Central Semiconductor Corp MMSZ4693ET3G vs CMHZ5236B
1N5236BD2A-JQRS.GRPC Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4693ET3G vs 1N5236BD2A-JQRS.GRPC
1N5236BD2B-JQRS.GRPB Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ4693ET3G vs 1N5236BD2B-JQRS.GRPB
934059397115 Zener Diode, 7.45V V(Z), 6.04%, 0.375W, Silicon, Unidirectional Nexperia MMSZ4693ET3G vs 934059397115
1N5226BD2B-JQRS.GRPC Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ4693ET3G vs 1N5226BD2B-JQRS.GRPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4693ET3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4693ET3G by onsemi

  • Please alert me when MMSZ4693ET3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ4693ET3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4693ET3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ4693ET3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4693ET3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4693ET3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: