Part Details for MMSZ4688-HE3-18 by Vishay Intertechnologies
Overview of MMSZ4688-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ4688-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5135
|
Newark | Zener Diode Sod1235%, 4.7V, 0.41W, Izt50 A, Ll |Vishay MMSZ4688-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
78-MMSZ4688-HE3-18
|
Mouser Electronics | Zener Diodes 4.7 Volt 0.5W 5% RoHS: Compliant | 19186 |
|
$0.0310 / $0.2300 | Buy Now |
Part Details for MMSZ4688-HE3-18
MMSZ4688-HE3-18 CAD Models
MMSZ4688-HE3-18 Part Data Attributes
|
MMSZ4688-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ4688-HE3-18
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4688-HE3-18
This table gives cross-reference parts and alternative options found for MMSZ4688-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4688-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ4688T3G | Low Current Zener Diode Voltage Regulator, 10000-REEL, Automotive Qualified | onsemi | MMSZ4688-HE3-18 vs SZMMSZ4688T3G |
SZMMSZ4688T1G | Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ4688-HE3-18 vs SZMMSZ4688T1G |
MMSZ4688ET1 | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ4688-HE3-18 vs MMSZ4688ET1 |
MMSZ4688-TP-HF | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4688-HE3-18 vs MMSZ4688-TP-HF |
CMHZ4688BK | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4688-HE3-18 vs CMHZ4688BK |
MMSZ4688T3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4688-HE3-18 vs MMSZ4688T3 |
MMSZ4688-VT/R7 | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4688-HE3-18 vs MMSZ4688-VT/R7 |
MMSZ4688-V | Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4688-HE3-18 vs MMSZ4688-V |
MMSZ4688-HE3-08 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4688-HE3-18 vs MMSZ4688-HE3-08 |
MMSZ4688T1G | Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4688-HE3-18 vs MMSZ4688T1G |