-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9198
|
Newark | Zener Single Diode, 12 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ12T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4665 |
|
$0.0390 / $0.1690 | Buy Now |
DISTI #
88H4867
|
Newark | Zener Diode, 500Mw, 12V, Sod-123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ12T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25275 |
|
$0.0210 | Buy Now |
DISTI #
31Y2827
|
Newark | Zener Single Diode, 12 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ12T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
96AC1008
|
Newark | Zen Sod123 Reg 0.5W 12V Rohs Compliant: Yes |Onsemi MMSZ12T1G Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0270 | Buy Now |
DISTI #
MMSZ12T1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52166 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ12T1G
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pin, 150 °C - Tape and Reel (Alt: MMSZ12T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0129 / $0.0139 | Buy Now |
DISTI #
88H4867
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pin, 150 °C - Product that comes on tape, but is not reeled (Alt: 88H4867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 25275 Partner Stock |
|
$0.0500 / $0.1780 | Buy Now |
DISTI #
863-MMSZ12T1G
|
Mouser Electronics | Zener Diodes 12V 500mW RoHS: Compliant | 131198 |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
E02:0323_00077641
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2417 | Europe - 30000 |
|
$0.0147 / $0.0212 | Buy Now |
DISTI #
E21:3489_00077641
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2408 | Europe - 29537 |
|
$0.0253 / $0.0801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ12T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 56 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ13ET1G | 225 W Energy Rated Zener 13 V SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ12T1G vs SZMMSZ13ET1G |
MMSZ12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ12T1G vs MMSZ12 |
MMSZ12T1T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ12T1G vs MMSZ12T1T3 |
SZMMSZ11T1G | 500 mW; 5% Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12T1G vs SZMMSZ11T1G |
MMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ12T1G vs MMSZ12T3G |
MMSZ12ET1G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ12T1G vs MMSZ12ET1G |
SZMMSZ13T1G | 500 mW; 5% Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12T1G vs SZMMSZ13T1G |
SZMMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12T1G vs SZMMSZ12T1G |
SZMMSZ11ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ12T1G vs SZMMSZ11ET1G |
MMSZ12ET3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ12T1G vs MMSZ12ET3 |