Part Details for MMSZ12ET1 by onsemi
Overview of MMSZ12ET1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ12ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 12V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2915 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for MMSZ12ET1
MMSZ12ET1 CAD Models
MMSZ12ET1 Part Data Attributes
|
MMSZ12ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ12ET1
onsemi
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ12ET1
This table gives cross-reference parts and alternative options found for MMSZ12ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ12ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ13ET1G | 225 W Energy Rated Zener 13 V SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ12ET1 vs SZMMSZ13ET1G |
MMSZ12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ12ET1 vs MMSZ12 |
MMSZ12T1T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ12ET1 vs MMSZ12T1T3 |
SZMMSZ11T1G | 500 mW; 5% Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12ET1 vs SZMMSZ11T1G |
MMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ12ET1 vs MMSZ12T3G |
MMSZ12ET1G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ12ET1 vs MMSZ12ET1G |
SZMMSZ13T1G | 500 mW; 5% Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12ET1 vs SZMMSZ13T1G |
SZMMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ12ET1 vs SZMMSZ12T1G |
SZMMSZ11ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ12ET1 vs SZMMSZ11ET1G |
MMSZ12ET3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ12ET1 vs MMSZ12ET3 |