Part Details for MMST5401-13-F by Diodes Incorporated
Overview of MMST5401-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMST5401-13-F
MMST5401-13-F CAD Models
MMST5401-13-F Part Data Attributes
|
MMST5401-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST5401-13-F
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMST5401-13-F
This table gives cross-reference parts and alternative options found for MMST5401-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST5401-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMBS5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN | Fairchild Semiconductor Corporation | MMST5401-13-F vs FMBS5401 |
MMBTA92 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST5401-13-F vs MMBTA92 |
NSVMMBT5401WT1G | High Voltage PNP Bipolar Transistor PNP High Voltage Transistor, 3000-REEL, Automotive Qualified | onsemi | MMST5401-13-F vs NSVMMBT5401WT1G |
MMST5401 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 150V; IC (A): 0.5A; HFE Min: 60; HFE Max: 240; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMST5401-13-F vs MMST5401 |
MMBTA92-TP-HF | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMST5401-13-F vs MMBTA92-TP-HF |
MMBT5401 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 150V; IC (A): 0.5A; HFE Min: 60; HFE Max: 240; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMST5401-13-F vs MMBT5401 |
MMBTA92F2 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST5401-13-F vs MMBTA92F2 |
MMBT5401-13-F | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | MMST5401-13-F vs MMBT5401-13-F |
MMBT5401F2 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMST5401-13-F vs MMBT5401F2 |
MMBT5401Q-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | MMST5401-13-F vs MMBT5401Q-7-F |