Part Details for MMBT5401Q-7-F by Diodes Incorporated
Overview of MMBT5401Q-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5401Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0967
|
Newark | Trans, Pnp, 150V, 0.6A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. MMBT5401Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1490 |
|
$0.0580 / $0.2860 | Buy Now |
DISTI #
31-MMBT5401Q-7-FCT-ND
|
DigiKey | TRANS PNP 150V 0.6A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
MMBT5401Q-7-F
|
Avnet Americas | SS HI VOLTAGE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: MMBT5401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 579000 Factory Stock |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
621-MMBT5401Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT SS Hi Voltage Trans RoHS: Compliant | 8613 |
|
$0.0290 / $0.1900 | Buy Now |
DISTI #
V72:2272_13884758
|
Arrow Electronics | Trans GP BJT PNP 150V 0.6A 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 Container: Cut Strips | Americas - 50 |
|
$0.0246 | Buy Now |
|
Future Electronics | MMBT5401 Series 150 V 600 mA 310 mW Surface Mount PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0325 | Buy Now |
|
Future Electronics | MMBT5401 Series 150 V 600 mA 310 mW Surface Mount PNP Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0325 | Buy Now |
DISTI #
MMBT5401Q-7-F
|
Avnet Asia | SS HI VOLTAGE TRANSISTOR SOT23 T&R 3K (Alt: MMBT5401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.0297 / $0.0416 | Buy Now |
DISTI #
MMBT5401Q-7-F
|
Avnet Silica | SS HI VOLTAGE TRANSISTOR SOT23 T&R 3K (Alt: MMBT5401Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 150V 0.6A SMD SOT23-3 | 32600 |
|
RFQ |