There are no models available for this part yet.
Overview of MMSS-16-22-L-10.32-S-K-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-16-22-L-10.32-S-K-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMSS-16-22-L-10.32
|
Avnet Americas | .100 SOCKET DISCREET CABLE ASSEMBLY - Bulk (Alt: MMSS-16-22-L-10.32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.8300 / $9.0000 | Buy Now | ||
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.8300 / $9.0000 | Buy Now |
CAD Models for MMSS-16-22-L-10.32-S-K-M by Samtec Inc
Part Data Attributes for MMSS-16-22-L-10.32-S-K-M by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED, LATCHED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Alternate Parts for MMSS-16-22-L-10.32-S-K-M
This table gives cross-reference parts and alternative options found for MMSS-16-22-L-10.32-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSS-16-22-L-10.32-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-D16D561A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MMSS-16-22-L-10.32-S-K-M vs A-7674-D16D561A |
208083016000808 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | KYOCERA Corporation | MMSS-16-22-L-10.32-S-K-M vs 208083016000808 |
CMS16S-L5S03 | Board Connector, 16 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | MMSS-16-22-L-10.32-S-K-M vs CMS16S-L5S03 |
A-7674-D16D102A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MMSS-16-22-L-10.32-S-K-M vs A-7674-D16D102A |
38-00-3116 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MMSS-16-22-L-10.32-S-K-M vs 38-00-3116 |
MMSS-16-20-L-18.00-S-K-M | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSS-16-22-L-10.32-S-K-M vs MMSS-16-20-L-18.00-S-K-M |
RMTV1-16SL5702 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MMSS-16-22-L-10.32-S-K-M vs RMTV1-16SL5702 |
851-99-016-30-002 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | MMSS-16-22-L-10.32-S-K-M vs 851-99-016-30-002 |
1-166591-6 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MMSS-16-22-L-10.32-S-K-M vs 1-166591-6 |
1-166591-6 | 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | MMSS-16-22-L-10.32-S-K-M vs 1-166591-6 |