Part Details for CMS16S-L5S03 by Cristek Interconnects Inc
Overview of CMS16S-L5S03 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS16S-L5S03
CMS16S-L5S03 CAD Models
CMS16S-L5S03 Part Data Attributes
|
CMS16S-L5S03
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS16S-L5S03
Cristek Interconnects Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for CMS16S-L5S03
This table gives cross-reference parts and alternative options found for CMS16S-L5S03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS16S-L5S03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-D16D561A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS16S-L5S03 vs A-7674-D16D561A |
208083016000808 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | KYOCERA Corporation | CMS16S-L5S03 vs 208083016000808 |
A-7674-D16D102A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS16S-L5S03 vs A-7674-D16D102A |
38-00-3116 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS16S-L5S03 vs 38-00-3116 |
MMSS-16-20-L-18.00-S-K-M | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CMS16S-L5S03 vs MMSS-16-20-L-18.00-S-K-M |
RMTV1-16SL5702 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CMS16S-L5S03 vs RMTV1-16SL5702 |
851-99-016-30-002 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | CMS16S-L5S03 vs 851-99-016-30-002 |
1-166591-6 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CMS16S-L5S03 vs 1-166591-6 |
1-166591-6 | 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | CMS16S-L5S03 vs 1-166591-6 |
ESW-116-23-F-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CMS16S-L5S03 vs ESW-116-23-F-S |