Part Details for MMPQ3904L86Z by Fairchild Semiconductor Corporation
Overview of MMPQ3904L86Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMPQ3904L86Z
MMPQ3904L86Z CAD Models
MMPQ3904L86Z Part Data Attributes
|
MMPQ3904L86Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ3904L86Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 175 ns | |
Turn-on Time-Max (ton) | 38 ns |
Alternate Parts for MMPQ3904L86Z
This table gives cross-reference parts and alternative options found for MMPQ3904L86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3904L86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3904R1 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MMPQ3904L86Z vs MMPQ3904R1 |
MMPQ3904D84Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904L86Z vs MMPQ3904D84Z |
MMPQ3904R1 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904L86Z vs MMPQ3904R1 |
MMPQ3904R1 | Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL | onsemi | MMPQ3904L86Z vs MMPQ3904R1 |
MMPQ3904 | MMPQ3904, SM-16 | New England Semiconductor | MMPQ3904L86Z vs MMPQ3904 |
MMPQ3904 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904L86Z vs MMPQ3904 |
MMPQ3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904L86Z vs MMPQ3904S62Z |
MMPQ3904G | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | onsemi | MMPQ3904L86Z vs MMPQ3904G |
MMPQ3904/L99Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904L86Z vs MMPQ3904/L99Z |
MMPQ3904/S62Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904L86Z vs MMPQ3904/S62Z |