Transistors
MMPQ3904D84Z
Description: Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16

Overview of MMPQ3904D84Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMPQ3904D84Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMPQ3904D84Z by Fairchild Semiconductor Corporation

MMPQ3904D84Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
75
JESD-30 Code
R-PDSO-G16
Number of Elements
4
Number of Terminals
16
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
175 ns
Turn-on Time-Max (ton)
38 ns
Want to compare parts?
  1. MMPQ3904D84Z
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16
    VS

Alternate Parts for MMPQ3904D84Z

This table gives cross-reference parts and alternative options found for MMPQ3904D84Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3904D84Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 Rochester Electronics LLC MMPQ3904D84Z vs MMPQ3904R1
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904D84Z vs MMPQ3904R1
MMPQ3904R1 Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL onsemi MMPQ3904D84Z vs MMPQ3904R1
MMPQ3904 MMPQ3904, SM-16 New England Semiconductor MMPQ3904D84Z vs MMPQ3904
MMPQ3904 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904D84Z vs MMPQ3904
MMPQ3904S62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904D84Z vs MMPQ3904S62Z
MMPQ3904G 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 onsemi MMPQ3904D84Z vs MMPQ3904G
MMPQ3904/L99Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904D84Z vs MMPQ3904/L99Z
MMPQ3904/S62Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904D84Z vs MMPQ3904/S62Z
MMPQ3904R2 Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 2500-REEL onsemi MMPQ3904D84Z vs MMPQ3904R2
Part Number Description Manufacturer Compare
MMPQ2222A Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL onsemi MMPQ3904D84Z vs MMPQ2222A
MMPQ3904S62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904D84Z vs MMPQ3904S62Z
MMPQ3904R1 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 Rochester Electronics LLC MMPQ3904D84Z vs MMPQ3904R1
MMPQ3906 200mA, 40V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 Motorola Mobility LLC MMPQ3904D84Z vs MMPQ3906
MMPQ3904/S62Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904D84Z vs MMPQ3904/S62Z
MMPQ3906 Quad Amplifier/Switch Transistor, 2500-REEL onsemi MMPQ3904D84Z vs MMPQ3906
MMPQ2222AL86Z Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904D84Z vs MMPQ2222AL86Z
MMPQ3904/L99Z 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments MMPQ3904D84Z vs MMPQ3904/L99Z
MMPQ3906R1 Quad Amplifier/Switch Transistor, SOIC 16 LEAD, 500-REEL onsemi MMPQ3904D84Z vs MMPQ3906R1
MMPQ3906_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 Fairchild Semiconductor Corporation MMPQ3904D84Z vs MMPQ3906_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMPQ3904D84Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMPQ3904D84Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MMPQ3904D84Z would you like to use for your alert(s)?
  • Please alert me when MMPQ3904D84Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMPQ3904D84Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMPQ3904D84Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMPQ3904D84Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMPQ3904D84Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMPQ3904D84Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: