MMPQ3904D84Z vs MMPQ3904R1 feature comparison

MMPQ3904D84Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMPQ3904R1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SOIC
Package Description SMALL OUTLINE, R-PDSO-G16 SMALL OUTLINE, R-PDSO-G16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Elements 4 4
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 175 ns
Turn-on Time-Max (ton) 38 ns
Base Number Matches 1 1
Manufacturer Package Code CASE 751B-05
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MMPQ3904D84Z with alternatives

Compare MMPQ3904R1 with alternatives