Part Details for MMP1NKTR by Dubilier
Overview of MMP1NKTR by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MMP1NKTR
MMP1NKTR CAD Models
MMP1NKTR Part Data Attributes
|
MMP1NKTR
Dubilier
Buy Now
Datasheet
|
Compare Parts:
MMP1NKTR
Dubilier
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.001uF, 3010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Package Description | , 3010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MMP | |
Size Code | 3010 | |
Terminal Pitch | 5.08 mm | |
Width | 2.5 mm |
Alternate Parts for MMP1NKTR
This table gives cross-reference parts and alternative options found for MMP1NKTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP1NKTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ014D0102KDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | MMP1NKTR vs BQ014D0102KDC |
MMP1NK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.001uF, 3010, | Dubilier | MMP1NKTR vs MMP1NK |
MMP1NKTA | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.001uF, 3010, | Dubilier | MMP1NKTR vs MMP1NKTA |