MMP1NKTR
vs
BQ014D0102KDC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DUBILIER
AVX CORP
Package Description
, 3010
, 3010
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
0.001 µF
0.001 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
6.5 mm
6.5 mm
Length
7.5 mm
7.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
AMMO PACK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
MMP
Size Code
3010
3010
Terminal Pitch
5.08 mm
5.08 mm
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Custom Capabilities
Other Tolerances Values On Request
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated (AC) Voltage (URac)
40 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare MMP1NKTR with alternatives
Compare BQ014D0102KDC with alternatives