Part Details for MML0250K47300000000 by KEMET Corporation
Overview of MML0250K47300000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MML0250K47300000000
MML0250K47300000000 CAD Models
MML0250K47300000000 Part Data Attributes
|
MML0250K47300000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MML0250K47300000000
KEMET Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MML0250K47300000000
This table gives cross-reference parts and alternative options found for MML0250K47300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MML0250K47300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMD473K0250BDK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K0250BDK |
MMD473K250ADK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K250ADK |
MML473K250BFK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MML473K250BFK |
MML0250K47300000075 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MML0250K47300000075 |
MMD473K250ACK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K250ACK |
MMD473K0250RCK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K0250RCK |
MMD473K0250AF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K0250AF |
MMD473K0250RFK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD473K0250RFK |
MMD0250K47300000100 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MMD0250K47300000100 |
MML473K250ACK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MML0250K47300000000 vs MML473K250ACK |