Part Details for MMD473K0250RCK by KEMET Corporation
Overview of MMD473K0250RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMD473K0250RCK
MMD473K0250RCK CAD Models
MMD473K0250RCK Part Data Attributes
|
MMD473K0250RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMD473K0250RCK
KEMET Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMD473K0250RCK
This table gives cross-reference parts and alternative options found for MMD473K0250RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMD473K0250RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMD473K250ACK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MMD473K250ACK |
MML473K250ACK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML473K250ACK |
MML0250K47300000100 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML0250K47300000100 |
MMD473K0250BCK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MMD473K0250BCK |
MML0250K47300000000 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML0250K47300000000 |
MML473K250RDK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML473K250RDK |
MML473K250BFK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML473K250BFK |
MMD0250K47300000000 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MMD0250K47300000000 |
MMD473K250AF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MMD473K250AF |
MML473K250RFK | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMD473K0250RCK vs MML473K250RFK |