Memory
MMKK-671342L-20P883
Description: Dual-Port SRAM, 4KX8, 20ns, CMOS, CQFP48, 0.400 INCH, MQFP-48

Overview of MMKK-671342L-20P883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for MMKK-671342L-20P883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMKK-671342L-20P883 by Atmel Corporation

MMKK-671342L-20P883
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFF,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
S-CQFP-F48
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.92 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. MMKK-671342L-20P883
    Atmel Corporation
    Dual-Port SRAM, 4KX8, 20ns, CMOS, CQFP48, 0.400 INCH, MQFP-48
    VS

Alternate Parts for MMKK-671342L-20P883

This table gives cross-reference parts and alternative options found for MMKK-671342L-20P883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMKK-671342L-20P883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM4K-67130V-45SHXXX:D Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Atmel Corporation MMKK-671342L-20P883 vs CM4K-67130V-45SHXXX:D
MM4K-67140L-55SHXXX:R Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation MMKK-671342L-20P883 vs MM4K-67140L-55SHXXX:R
MLKK-671342V-35P883:R Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, Temic Semiconductors MMKK-671342L-20P883 vs MLKK-671342V-35P883:R
IDT7134LA35FI Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc MMKK-671342L-20P883 vs IDT7134LA35FI
SLKK-671342V-25/883:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, Temic Semiconductors MMKK-671342L-20P883 vs SLKK-671342V-25/883:RD
IDT7130SA70L48G Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc MMKK-671342L-20P883 vs IDT7130SA70L48G
IDT7140LA55P Dual-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc MMKK-671342L-20P883 vs IDT7140LA55P
CMS3-67130V-45:R Dual-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation MMKK-671342L-20P883 vs CMS3-67130V-45:R
ML4K-671342L-20:RD Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors MMKK-671342L-20P883 vs ML4K-671342L-20:RD
SM4K-671342V-25SC:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors MMKK-671342L-20P883 vs SM4K-671342V-25SC:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMKK-671342L-20P883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMKK-671342L-20P883 by Atmel Corporation

  • Please alert me when MMKK-671342L-20P883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMKK-671342L-20P883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMKK-671342L-20P883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMKK-671342L-20P883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMKK-671342L-20P883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMKK-671342L-20P883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: