MMK5682J100J01L16,5TR16
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED

Overview of MMK5682J100J01L16,5TR16 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMK5682J100J01L16,5TR16 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK5682J100J01L16,5TR16 by KEMET Corporation

MMK5682J100J01L16,5TR16
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMK5682J100J01L16,5TR16
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMK5682J100J01L16,5TR16

This table gives cross-reference parts and alternative options found for MMK5682J100J01L16,5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5682J100J01L16,5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM83UL6.8NF5%100V Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MMK5682J100J01L16,5TR16 vs PM83UL6.8NF5%100V
FKS26800/5/100VDC Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDC
FKS26800/5/100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS26800/5/100
FKS3PCM7.56800/5/100VDCROLL18.5 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCROLL18.5
FKS3PCM7.56800/5/100VDC Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDC
FKS3PCM7.56800/5/100VDCREEL18.5/360 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCREEL18.5/360
FKS26800/5/100VDCREEL18.5/360 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDCREEL18.5/360
FKS3PCM7.56800/5/100VDCREEL16.5/360 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCREEL16.5/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5682J100J01L16,5TR16 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5682J100J01L16,5TR16 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK5682J100J01L16,5TR16 would you like to use for your alert(s)?
  • Please alert me when MMK5682J100J01L16,5TR16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5682J100J01L16,5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5682J100J01L16,5TR16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5682J100J01L16,5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5682J100J01L16,5TR16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5682J100J01L16,5TR16 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: