FKS3PCM7.56800/5/100VDCREEL16.5/360
Wima
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKS3PCM7.56800/5/100VDCREEL16.5/360 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10146568-007 Amphenol Communications Solutions OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 7 joint and 133° bend
10146568-004 Amphenol Communications Solutions OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 4 joint and 76° bend
10146568-005 Amphenol Communications Solutions OCTIS™ - Accessories, Input Output Connectors, Articulated Extention Kit with 5 joint and 95° bend

CAD Models for FKS3PCM7.56800/5/100VDCREEL16.5/360 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKS3PCM7.56800/5/100VDCREEL16.5/360 by Wima

FKS3PCM7.56800/5/100VDCREEL16.5/360
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FKS3PCM7.56800/5/100VDCREEL16.5/360
    Wima
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKS3PCM7.56800/5/100VDCREEL16.5/360

This table gives cross-reference parts and alternative options found for FKS3PCM7.56800/5/100VDCREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3PCM7.56800/5/100VDCREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM83UL6.8NF5%100V Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED EXXELIA Group FKS3PCM7.56800/5/100VDCREEL16.5/360 vs PM83UL6.8NF5%100V
FKS26800/5/100VDC Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS26800/5/100VDC
MMK5682J100J01L16,5TR16 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKS3PCM7.56800/5/100VDCREEL16.5/360 vs MMK5682J100J01L16,5TR16
FKS26800/5/100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS26800/5/100
FKS3PCM7.56800/5/100VDCROLL18.5 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS3PCM7.56800/5/100VDCROLL18.5
FKS3PCM7.56800/5/100VDC Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS3PCM7.56800/5/100VDC
FKS3PCM7.56800/5/100VDCREEL18.5/360 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS3PCM7.56800/5/100VDCREEL18.5/360
FKS26800/5/100VDCREEL18.5/360 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKS3PCM7.56800/5/100VDCREEL16.5/360 vs FKS26800/5/100VDCREEL18.5/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS3PCM7.56800/5/100VDCREEL16.5/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS3PCM7.56800/5/100VDCRE... by Wima

Select Manufacturer
Which Manufacturer of FKS3PCM7.56800/5/100VDCRE... would you like to use for your alert(s)?
  • Please alert me when FKS3PCM7.56800/5/100VDCRE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS3PCM7.56800/5/100VDCRE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS3PCM7.56800/5/100VDCRE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS3PCM7.56800/5/100VDCRE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS3PCM7.56800/5/100VDCRE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS3PCM7.56800/5/100VDCREEL16.5/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: