Part Details for MMK5682J100J01L16,5TR16 by KEMET Corporation
Overview of MMK5682J100J01L16,5TR16 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMK5682J100J01L16,5TR16
MMK5682J100J01L16,5TR16 CAD Models
MMK5682J100J01L16,5TR16 Part Data Attributes
|
MMK5682J100J01L16,5TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5682J100J01L16,5TR16
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMK5682J100J01L16,5TR16
This table gives cross-reference parts and alternative options found for MMK5682J100J01L16,5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5682J100J01L16,5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS26800/5/100VDCROLL18.5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDCROLL18.5 |
FKS3PCM7.56800/5/100VDCROLL18.5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCROLL18.5 |
FKS26800/5/100VDC | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDC |
F601JF682J100K | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5682J100J01L16,5TR16 vs F601JF682J100K |
FKS26800/5/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDCREEL18.5/360 |
FKS26800/5/100VDCAMMO18.5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS26800/5/100VDCAMMO18.5 |
FKS026800/5/100VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS026800/5/100VDCROLL18.5 |
FKS3PCM7.56800/5/100VDCREEL16.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCREEL16.5/360 |
FKS3PCM7.56800/5/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK5682J100J01L16,5TR16 vs FKS3PCM7.56800/5/100VDCREEL18.5/360 |
PM83UL6.8NF5%100V | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMK5682J100J01L16,5TR16 vs PM83UL6.8NF5%100V |