Part Details for MMJCS31LBB7223KTPA18 by TAIYO YUDEN
Overview of MMJCS31LBB7223KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCS31LBB7223KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCS31LBB7223KTPA18TR-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
MMJCS31LBB7223KTPA
|
Avnet Americas | MLCC, 1206, 630V, X7R, 0.022UF 10%, T&R - Tape and Reel (Alt: MMJCS31LBB7223KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2094 / $0.2359 | Buy Now |
DISTI #
963-MMJCS31LBB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1730 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1767 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1937 / $0.2185 | Buy Now |
Part Details for MMJCS31LBB7223KTPA18
MMJCS31LBB7223KTPA18 CAD Models
MMJCS31LBB7223KTPA18 Part Data Attributes
|
MMJCS31LBB7223KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCS31LBB7223KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCS31LBB7223KTPA18
This table gives cross-reference parts and alternative options found for MMJCS31LBB7223KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCS31LBB7223KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R223KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Darfon Corporation | MMJCS31LBB7223KTPA18 vs C3216X7R223KMPS |
MBASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MBASS31LSB7223KTNA01 |
MCASS31LSB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MCASS31LSB7223KTNA1J |
MBJCS31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MBJCS31LBB7223KTPA01 |
MSASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MSASS31LSB7223KTNA01 |
CF316X7R223K630AT | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMJCS31LBB7223KTPA18 vs CF316X7R223K630AT |
MMASS31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MMASS31LSB7223KTNA18 |
MBJCS31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MBJCS31LBB7223KTPA18 |
C3216X7R223KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Darfon Corporation | MMJCS31LBB7223KTPA18 vs C3216X7R223KMWS |
MMJCS31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCS31LBB7223KTPA18 vs MMJCS31LBB7223KTPA01 |