C3216X7R223KMPS
Darfon Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206

Overview of C3216X7R223KMPS by Darfon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C3216X7R223KMPS by Darfon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C3216X7R223KMPS by Darfon Corporation

C3216X7R223KMPS
Darfon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DARFON ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Embossed
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.6 mm
Want to compare parts?
  1. C3216X7R223KMPS
    Darfon Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206
    VS

Alternate Parts for C3216X7R223KMPS

This table gives cross-reference parts and alternative options found for C3216X7R223KMPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R223KMPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206Y6300223KXR Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 Syfer Technology C3216X7R223KMPS vs 1206Y6300223KXR
MC1206B223K631CT Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, SPC Multicomp C3216X7R223KMPS vs MC1206B223K631CT
CC1206KKX7RZBB223 Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape YAGEO Corporation C3216X7R223KMPS vs CC1206KKX7RZBB223
CC1206KKX7RZB223 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, YAGEO Corporation C3216X7R223KMPS vs CC1206KKX7RZB223
MBASS31LSB7223KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP TAIYO YUDEN C3216X7R223KMPS vs MBASS31LSB7223KTNA18
222298115641 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, YAGEO Corporation C3216X7R223KMPS vs 222298115641
1206F6300223KXB Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP Knowles Capacitors C3216X7R223KMPS vs 1206F6300223KXB
12062R223KZBB0D Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, YAGEO Corporation C3216X7R223KMPS vs 12062R223KZBB0D
CC1206KFX7RZBB223 Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Plastic Tape YAGEO Corporation C3216X7R223KMPS vs CC1206KFX7RZBB223
SMJ316BB7223KLHT Ceramic Capacitor, Ceramic TAIYO YUDEN C3216X7R223KMPS vs SMJ316BB7223KLHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3216X7R223KMPS by Darfon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3216X7R223KMPS by Darfon Corporation

Select Manufacturer
Which Manufacturer of C3216X7R223KMPS would you like to use for your alert(s)?
  • Please alert me when C3216X7R223KMPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3216X7R223KMPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3216X7R223KMPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3216X7R223KMPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3216X7R223KMPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3216X7R223KMPS by Darfon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: