There are no models available for this part yet.
Overview of MMJCJ32MLB7476MPPDT1 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMJCJ32MLB7476MPPDT1 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMJCJ32MLB7476MPPDT1TR-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4518 | Buy Now | |
DISTI #
MMJCJ32MLB7476MPPD
|
Avnet Americas | CAP ,MLCC ,1210,6.3V,X7R,47UF 20% ,T&R - Tape and Reel (Alt: MMJCJ32MLB7476MPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4354 / $0.5069 | Buy Now | |
DISTI #
963-MJCJ32MLB7476MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.4140 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3980 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4130 / $0.4838 | Buy Now |
CAD Models for MMJCJ32MLB7476MPPDT1 by TAIYO YUDEN
Part Data Attributes for MMJCJ32MLB7476MPPDT1 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MMJCJ32MLB7476MPPDT1
This table gives cross-reference parts and alternative options found for MMJCJ32MLB7476MPPDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCJ32MLB7476MPPDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG32ER70J476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MMJCJ32MLB7476MPPDT1 vs GCG32ER70J476ME01K |
CL32B476MQJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMJCJ32MLB7476MPPDT1 vs CL32B476MQJSNNB |
GCM32ER70J476ME19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCJ32MLB7476MPPDT1 vs GCM32ER70J476ME19K |
C1210C476M9RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | MMJCJ32MLB7476MPPDT1 vs C1210C476M9RAC3325 |
CL32B476MQJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMJCJ32MLB7476MPPDT1 vs CL32B476MQJGNNB |
MBASJ32MSB7476MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCJ32MLB7476MPPDT1 vs MBASJ32MSB7476MPNB28 |
MMJCJ32MLB7476MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCJ32MLB7476MPPDT1 vs MMJCJ32MLB7476MPPDT8 |
C1210C476M9RACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMJCJ32MLB7476MPPDT1 vs C1210C476M9RACTU |
CL32B476MQJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMJCJ32MLB7476MPPDT1 vs CL32B476MQJSNNF |
C1210C476M9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | MMJCJ32MLB7476MPPDT1 vs C1210C476M9RALTM |