-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4101
|
Newark | Cap, 47µf, 6.3V, 20%, X7R, 1210, Capacitance:47µf, Voltage Rating:6.3V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C476M9RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
97Y9177
|
Newark | Cap, 47µf, 6.3V, 20%, X7R, 1210, Capacitance:47µf, Voltage Rating:6.3V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C476M9RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6117 |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
C1210C476M9RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C476M9RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 |
|
$1.0263 | Buy Now |
DISTI #
80-C1210C476M9R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 20% RoHS: Compliant | 0 |
|
$0.3550 / $1.0400 | Order Now |
DISTI #
V36:1790_07462758
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2426 | Americas - 3000 |
|
$0.3413 / $0.4081 | Buy Now |
DISTI #
V72:2272_07462758
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2420 Container: Cut Strips | Americas - 990 |
|
$0.5375 | Buy Now |
DISTI #
82790153
|
Verical | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 3000 |
|
$0.3413 / $0.4081 | Buy Now |
DISTI #
80931955
|
Verical | Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 2420 | Americas - 990 |
|
$0.5375 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 450 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C476M9RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C476M9RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C476M9RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C476M9RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG32ER70J476ME01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210C476M9RACTU vs GCG32ER70J476ME01K |
CL32B476MQJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | C1210C476M9RACTU vs CL32B476MQJSNNB |
GCM32ER70J476ME19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210C476M9RACTU vs GCM32ER70J476ME19K |
C1210C476M9RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | C1210C476M9RACTU vs C1210C476M9RAC3325 |
CL32B476MQJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | C1210C476M9RACTU vs CL32B476MQJGNNB |
MBASJ32MSB7476MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C476M9RACTU vs MBASJ32MSB7476MPNB28 |
MMJCJ32MLB7476MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C476M9RACTU vs MMJCJ32MLB7476MPPDT8 |
CL32B476MQJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | C1210C476M9RACTU vs CL32B476MQJSNNF |
C1210C476M9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | C1210C476M9RACTU vs C1210C476M9RALTM |
JMK325B7476MM-PR | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | C1210C476M9RACTU vs JMK325B7476MM-PR |