There are no models available for this part yet.
Overview of MMJCH32MAB7225KPPA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMJCH32MAB7225KPPA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMJCH32MAB7225KPPA01TR-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3919 | Buy Now | |
DISTI #
MMJCH32MAB7225KPPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MMJCH32MAB7225KPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2786 / $0.4005 | Buy Now | |
DISTI #
963-MJCH32MAB7225KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.3360 / $1.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.3150 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2724 / $0.3885 | Buy Now |
CAD Models for MMJCH32MAB7225KPPA01 by TAIYO YUDEN
Part Data Attributes for MMJCH32MAB7225KPPA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MMJCH32MAB7225KPPA01
This table gives cross-reference parts and alternative options found for MMJCH32MAB7225KPPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH32MAB7225KPPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK325B7225KM-P | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs HMK325B7225KM-P |
MLASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs MLASH32MSB7225KPNA01 |
HMJ325AB7225KMHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs HMJ325AB7225KMHT |
885012209071 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Wurth Elektronik | MMJCH32MAB7225KPPA01 vs 885012209071 |
SCM32B225KCNK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | MMJCH32MAB7225KPPA01 vs SCM32B225KCNK |
MCASH32MSB7225KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs MCASH32MSB7225KPNA1J |
HMK325B7225KMHP | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs HMK325B7225KMHP |
CL32B225KCJGNNB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Samsung Electro-Mechanics | MMJCH32MAB7225KPPA01 vs CL32B225KCJGNNB |
HMK325B7225KMHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMJCH32MAB7225KPPA01 vs HMK325B7225KMHT |
SCM32B225KCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Surge Components Inc | MMJCH32MAB7225KPPA01 vs SCM32B225KCNE |