Part Details for HMJ325AB7225KMHT by TAIYO YUDEN
Overview of HMJ325AB7225KMHT by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ325AB7225KMHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0474
|
Newark | Capacitor, ceramic, soft Termination,1210,100V, x7R,2.2 F,10% Rohs Compliant: Yes |Taiyo Yuden HMJ325AB7225KMHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4680 | Buy Now |
DISTI #
35AH0746
|
Newark | Capacitor, ceramic, soft Termination,1210,100V, x7R,2.2?f,?10% Rohs Compliant: Yes |Taiyo Yuden HMJ325AB7225KMHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4235-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$0.3282 / $1.0000 | Buy Now |
DISTI #
HMJ325AB7225KMHT
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMJ325AB7225KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HMJ325AB7225KMHT
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMJ325AB7225KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-HMJ325AB7225KMHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH32MAB7225KP 100V 2.2uF X7R 1210 10 % AEC-Q200 RoHS: Compliant | 39297 |
|
$0.3010 / $1.0000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 2.2UF 100V X7R 1210 soft auto 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3850 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
1940 In Stock |
|
$0.3565 / $0.4257 | Buy Now |
DISTI #
51746138
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2036 | Americas - 1500 |
|
$0.4885 / $0.5534 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 1210, 100V, X7R, 2.2 UF, 10% | 59 |
|
$0.4516 / $0.6774 | Buy Now |
Part Details for HMJ325AB7225KMHT
HMJ325AB7225KMHT CAD Models
HMJ325AB7225KMHT Part Data Attributes
|
HMJ325AB7225KMHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ325AB7225KMHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMJ325AB7225KMHT
This table gives cross-reference parts and alternative options found for HMJ325AB7225KMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ325AB7225KMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325AB7225KMHT vs MBASH32MSB7225KPNA01 |
CL32B225KCJGNNE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Samsung Electro-Mechanics | HMJ325AB7225KMHT vs CL32B225KCJGNNE |
MC1210B225K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | SPC Multicomp | HMJ325AB7225KMHT vs MC1210B225K101CT |
CS1210KKX7R0BB225 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | HMJ325AB7225KMHT vs CS1210KKX7R0BB225 |
MCJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325AB7225KMHT vs MCJCH32MAB7225KPPA01 |
CL32B225KCJNNNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | HMJ325AB7225KMHT vs CL32B225KCJNNNE |
MAASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325AB7225KMHT vs MAASH32MSB7225KPNA01 |
SH32B225K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | Walsin Technology Corporation | HMJ325AB7225KMHT vs SH32B225K101CG |
MCJCH32MAB7225KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325AB7225KMHT vs MCJCH32MAB7225KPPA1J |
SH32B225K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, | Walsin Technology Corporation | HMJ325AB7225KMHT vs SH32B225K101CT |