MMIP14W9M32N82A2
Amphenol Positronic
Description: Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal

Overview of MMIP14W9M32N82A2 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMIP14W9M32N82A2 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMIP14W9M32N82A2 by Amphenol Positronic

MMIP14W9M32N82A2
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
TIN LEAD (200)
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MMIP14W9M32N82A2
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. MMIP14W9M32N82A2
    Amphenol Positronic
    Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for MMIP14W9M32N82A2

This table gives cross-reference parts and alternative options found for MMIP14W9M32N82A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP14W9M32N82A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMIP14W9M3N82A1 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Amphenol Positronic MMIP14W9M32N82A2 vs MMIP14W9M3N82A1
10127720-144GLF Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi MMIP14W9M32N82A2 vs 10127720-144GLF
IPT1-107-01-S-D-VS-LC-K Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal Samtec Inc MMIP14W9M32N82A2 vs IPT1-107-01-S-D-VS-LC-K
MMIP14W9M42N83A1 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Amphenol Positronic MMIP14W9M32N82A2 vs MMIP14W9M42N83A1
10137926-1411LF Rectangular Power Connector, Amphenol FCi MMIP14W9M32N82A2 vs 10137926-1411LF
SP2BBN4V3M0N9/AA Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic MMIP14W9M32N82A2 vs SP2BBN4V3M0N9/AA
10127720-143LF Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi MMIP14W9M32N82A2 vs 10127720-143LF
10131319-1422100LF Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions MMIP14W9M32N82A2 vs 10131319-1422100LF
39-54-0143 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE Molex MMIP14W9M32N82A2 vs 39-54-0143
39-31-0142 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE Molex MMIP14W9M32N82A2 vs 39-31-0142

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMIP14W9M32N82A2 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMIP14W9M32N82A2 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of MMIP14W9M32N82A2 would you like to use for your alert(s)?
  • Please alert me when MMIP14W9M32N82A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMIP14W9M32N82A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMIP14W9M32N82A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMIP14W9M32N82A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMIP14W9M32N82A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMIP14W9M32N82A2 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: