Part Details for 39-54-0143 by Molex
Overview of 39-54-0143 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4014-331ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL2014-332ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for 39-54-0143
39-54-0143 CAD Models
39-54-0143 Part Data Attributes
|
39-54-0143
Molex
Buy Now
Datasheet
|
Compare Parts:
39-54-0143
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-54-0143
This table gives cross-reference parts and alternative options found for 39-54-0143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-54-0143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP14W9M3N82A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-54-0143 vs MMIP14W9M3N82A1 |
10127720-144GLF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 39-54-0143 vs 10127720-144GLF |
IPT1-107-01-S-D-VS-LC-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-54-0143 vs IPT1-107-01-S-D-VS-LC-K |
MMIP14W9M42N83A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-54-0143 vs MMIP14W9M42N83A1 |
10137926-1411LF | Rectangular Power Connector, | Amphenol FCi | 39-54-0143 vs 10137926-1411LF |
MMIP14W9M32N82A2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-54-0143 vs MMIP14W9M32N82A2 |
SP2BBN4V3M0N9/AA | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 39-54-0143 vs SP2BBN4V3M0N9/AA |
10127720-143LF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 39-54-0143 vs 10127720-143LF |
10131319-1422100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 39-54-0143 vs 10131319-1422100LF |
39-31-0142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-54-0143 vs 39-31-0142 |