Part Details for MMHV1250J2730000D210 by Nissei Electric Co Ltd
Overview of MMHV1250J2730000D210 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV1250J2730000D210
MMHV1250J2730000D210 CAD Models
MMHV1250J2730000D210 Part Data Attributes
|
MMHV1250J2730000D210
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHV1250J2730000D210
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV1250J2730000D210
This table gives cross-reference parts and alternative options found for MMHV1250J2730000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV1250J2730000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EH3BRB273JRN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMHV1250J2730000D210 vs 6EH3BRB273JRN |
MMCF1250J27300000175 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250J2730000D210 vs MMCF1250J27300000175 |
MMC273J1250AKK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250J2730000D210 vs MMC273J1250AKK |
MMHD1250J27300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV1250J2730000D210 vs MMHD1250J27300000175 |
MMC273J1250AN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250J2730000D210 vs MMC273J1250AN |
MMCS1250J27300000200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250J2730000D210 vs MMCS1250J27300000200 |
MMCV1250J2730000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1250J2730000D210 vs MMCV1250J2730000D210 |
ECQE12273JF6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1250J2730000D210 vs ECQE12273JF6 |
ECQE12273RJ | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1250J2730000D210 vs ECQE12273RJ |
ECQE12273JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1250J2730000D210 vs ECQE12273JE |