There are no models available for this part yet.
Overview of MMCF1250J27300000175 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMCF1250J27300000175 by KEMET Corporation
Part Data Attributes for MMCF1250J27300000175 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMCF1250J27300000175
This table gives cross-reference parts and alternative options found for MMCF1250J27300000175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCF1250J27300000175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1250J2730000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1250J27300000175 vs MMHV1250J2730000D210 |
MMHF1250J27300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1250J27300000175 vs MMHF1250J27300000175 |
MMHD1250J27300000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1250J27300000175 vs MMHD1250J27300000175 |
ECQE12273RJ9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1250J27300000175 vs ECQE12273RJ9 |
6EH3BRB273JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCF1250J27300000175 vs 6EH3BRB273JAM |
MMHV1250J2730000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1250J27300000175 vs MMHV1250J2730000D220 |
6EH3BRB273JCS | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCF1250J27300000175 vs 6EH3BRB273JCS |
MMHS1250J27300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCF1250J27300000175 vs MMHS1250J27300000200 |
ECQE12273JEB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCF1250J27300000175 vs ECQE12273JEB |
MMCV1250J2730000D220 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCF1250J27300000175 vs MMCV1250J2730000D220 |