Part Details for MMHV0630K5640000D210 by KEMET Corporation
Overview of MMHV0630K5640000D210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV0630K5640000D210
MMHV0630K5640000D210 CAD Models
MMHV0630K5640000D210 Part Data Attributes
|
MMHV0630K5640000D210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHV0630K5640000D210
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV0630K5640000D210
This table gives cross-reference parts and alternative options found for MMHV0630K5640000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV0630K5640000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX564K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630K5640000D210 vs MMX564K630ACK |
ECQE6564KF9 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV0630K5640000D210 vs ECQE6564KF9 |
MEB-564K0630DT1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMHV0630K5640000D210 vs MEB-564K0630DT1222 |
630MMK564KE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMHV0630K5640000D210 vs 630MMK564KE7 |
MMHF0630K56400000275 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630K5640000D210 vs MMHF0630K56400000275 |
MMX564K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630K5640000D210 vs MMX564K630BCK |
MMHD0630K56400000275 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV0630K5640000D210 vs MMHD0630K56400000275 |
630MMW564KHPY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMHV0630K5640000D210 vs 630MMW564KHPY7 |
630MMK564KS7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMHV0630K5640000D210 vs 630MMK564KS7 |
X620.56-10-630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MMHV0630K5640000D210 vs X620.56-10-630 |