Part Details for 630MMK564KE7 by Rubycon Corporation
Overview of 630MMK564KE7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMK564KE7
630MMK564KE7 CAD Models
630MMK564KE7 Part Data Attributes
|
630MMK564KE7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMK564KE7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 630MMK564KE7
This table gives cross-reference parts and alternative options found for 630MMK564KE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMK564KE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX564K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564KE7 vs MMX564K630ACK |
ECQE6564KF9 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 630MMK564KE7 vs ECQE6564KF9 |
MEB-564K0630DT1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMK564KE7 vs MEB-564K0630DT1222 |
MMHF0630K56400000275 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564KE7 vs MMHF0630K56400000275 |
MMX564K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564KE7 vs MMX564K630BCK |
MMHD0630K56400000275 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564KE7 vs MMHD0630K56400000275 |
630MMW564KHPY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMK564KE7 vs 630MMW564KHPY7 |
630MMK564KS7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMK564KE7 vs 630MMK564KS7 |
X620.56-10-630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 630MMK564KE7 vs X620.56-10-630 |
MEB-564K0630DB1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 630MMK564KE7 vs MEB-564K0630DB1221 |