Part Details for MMHS1250J27200000200 by Nissei Electric Co Ltd
Overview of MMHS1250J27200000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHS1250J27200000200
MMHS1250J27200000200 CAD Models
MMHS1250J27200000200 Part Data Attributes
|
MMHS1250J27200000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHS1250J27200000200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHS1250J27200000200
This table gives cross-reference parts and alternative options found for MMHS1250J27200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHS1250J27200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12272RJW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250J27200000200 vs ECQE12272RJW |
ECQE12272RJ3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250J27200000200 vs ECQE12272RJ3 |
MMHF1250J27200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHS1250J27200000200 vs MMHF1250J27200000075 |
ECQE12272JEW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250J27200000200 vs ECQE12272JEW |
MMC272J1250RG | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS1250J27200000200 vs MMC272J1250RG |
ECQE12272RJ6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250J27200000200 vs ECQE12272RJ6 |
MMC1250J27200000000 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS1250J27200000200 vs MMC1250J27200000000 |
MMHD1250J27200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHS1250J27200000200 vs MMHD1250J27200000075 |
MMCV1250J2720000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHS1250J27200000200 vs MMCV1250J2720000D210 |
ECQE12272JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHS1250J27200000200 vs ECQE12272JE9 |