Part Details for ECQE12272RJ6 by Panasonic Electronic Components
Overview of ECQE12272RJ6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12272RJ6
ECQE12272RJ6 CAD Models
ECQE12272RJ6 Part Data Attributes
|
ECQE12272RJ6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12272RJ6
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQE12272RJ6
This table gives cross-reference parts and alternative options found for ECQE12272RJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12272RJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12272RJW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12272RJ6 vs ECQE12272RJW |
ECQE12272RJ3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12272RJ6 vs ECQE12272RJ3 |
MMHF1250J27200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12272RJ6 vs MMHF1250J27200000075 |
ECQE12272JEW | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12272RJ6 vs ECQE12272JEW |
MMC272J1250RG | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12272RJ6 vs MMC272J1250RG |
MMC1250J27200000000 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12272RJ6 vs MMC1250J27200000000 |
MMHD1250J27200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12272RJ6 vs MMHD1250J27200000075 |
MMCV1250J2720000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12272RJ6 vs MMCV1250J2720000D210 |
ECQE12272JE9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12272RJ6 vs ECQE12272JE9 |
MMHV1250J27200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE12272RJ6 vs MMHV1250J27200000200 |