Part Details for MMHF1250K56200000075 by KEMET Corporation
Overview of MMHF1250K56200000075 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHF1250K56200000075
MMHF1250K56200000075 CAD Models
MMHF1250K56200000075 Part Data Attributes
|
MMHF1250K56200000075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMHF1250K56200000075
KEMET Corporation
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHF1250K56200000075
This table gives cross-reference parts and alternative options found for MMHF1250K56200000075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHF1250K56200000075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC562K1250RFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMC562K1250RFK |
ECQE12562RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K56200000075 vs ECQE12562RKB |
MMC562K1250AFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMC562K1250AFK |
MMCV1250K5620000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMCV1250K5620000D220 |
MMC1250K56200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMC1250K56200000000 |
MMHD1250K56200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMHD1250K56200000100 |
ECQE12562KE3 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHF1250K56200000075 vs ECQE12562KE3 |
MMHV1250K56200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHF1250K56200000075 vs MMHV1250K56200000200 |
ECQE12562KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount | Panasonic Electronic Components | MMHF1250K56200000075 vs ECQE12562KE6 |
1000MPW562KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMHF1250K56200000075 vs 1000MPW562KHVKO |