Part Details for ECQE12562KE3 by Panasonic Electronic Components
Overview of ECQE12562KE3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12562KE3
ECQE12562KE3 CAD Models
ECQE12562KE3 Part Data Attributes
|
ECQE12562KE3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12562KE3
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12562KE3
This table gives cross-reference parts and alternative options found for ECQE12562KE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12562KE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC562K1250RFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMC562K1250RFK |
ECQE12562RKB | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12562KE3 vs ECQE12562RKB |
MMHF1250K56200000075 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMHF1250K56200000075 |
MMC562K1250AFK | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMC562K1250AFK |
MMCV1250K5620000D220 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMCV1250K5620000D220 |
MMC1250K56200000000 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMC1250K56200000000 |
MMHD1250K56200000100 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMHD1250K56200000100 |
MMHV1250K56200000200 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE12562KE3 vs MMHV1250K56200000200 |
ECQE12562KE6 | Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount | Panasonic Electronic Components | ECQE12562KE3 vs ECQE12562KE6 |
1000MPW562KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE12562KE3 vs 1000MPW562KHVKO |