Part Details for MMH20-1 by Amphenol FCi
Overview of MMH20-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MMH20-1
MMH20-1 CAD Models
MMH20-1 Part Data Attributes
|
MMH20-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
MMH20-1
Amphenol FCi
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.322 inch | |
Body Length | 2.064 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | HOUSING SIDE | |
Reference Standard | UL | |
Total Number of Contacts | 20 |
Alternate Parts for MMH20-1
This table gives cross-reference parts and alternative options found for MMH20-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH20-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9015-2000 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking Mech, Plug | Ranoda Electronics Inc | MMH20-1 vs 9015-2000 |
2430S200N00 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Natural Insulator, Plug | Leoco USA Corp | MMH20-1 vs 2430S200N00 |
CRF-120-R250 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | E-tec Interconnect Ltd | MMH20-1 vs CRF-120-R250 |
50563-1073E | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMH20-1 vs 50563-1073E |
50563-1073E | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | MMH20-1 vs 50563-1073E |
50563-1073F | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMH20-1 vs 50563-1073F |
50563-1073F | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | MMH20-1 vs 50563-1073F |