There are no models available for this part yet.
Overview of 50563-1073E by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K50563TS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX63T (64-pin) | |
YR0K50563NS010BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX63N-256K | |
R0K505630S900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX630 |
CAD Models for 50563-1073E by Amphenol FCi
Part Data Attributes for 50563-1073E by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .112-.124
|
Body Breadth
|
0.438 inch
|
Body Depth
|
0.82 inch
|
Body Length
|
8.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S292P2
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
294
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50563-1073E
This table gives cross-reference parts and alternative options found for 50563-1073E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50563-1073E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9015-2000 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking Mech, Plug | Ranoda Electronics Inc | 50563-1073E vs 9015-2000 |
2430S200N00 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Natural Insulator, Plug | Leoco USA Corp | 50563-1073E vs 2430S200N00 |
MMH20-1 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Black Insulator, Plug | Amphenol FCi | 50563-1073E vs MMH20-1 |
CRF-120-R250 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | E-tec Interconnect Ltd | 50563-1073E vs CRF-120-R250 |
50563-1073E | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50563-1073E vs 50563-1073E |
50563-1073F | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50563-1073E vs 50563-1073F |
50563-1073F | Board Connector, 294 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50563-1073E vs 50563-1073F |