Part Details for MMFT2406T1 by onsemi
Overview of MMFT2406T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMFT2406T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | 0.7 A, 240 V, 6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA | 188 |
|
$0.4370 / $0.8740 | Buy Now |
Part Details for MMFT2406T1
MMFT2406T1 CAD Models
MMFT2406T1 Part Data Attributes:
|
MMFT2406T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMFT2406T1
onsemi
0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261AA | |
Package Description | 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2406T1
This table gives cross-reference parts and alternative options found for MMFT2406T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2406T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2406T3G | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, TO-261, 4 PIN | onsemi | MMFT2406T1 vs MMFT2406T3G |
MMFT2406T1 | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN | Motorola Mobility LLC | MMFT2406T1 vs MMFT2406T1 |
MMFT2406T3 | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN | onsemi | MMFT2406T1 vs MMFT2406T3 |