Part Details for MMFT2406T3G by onsemi
Overview of MMFT2406T3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMFT2406T3G
MMFT2406T3G CAD Models
MMFT2406T3G Part Data Attributes:
|
MMFT2406T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMFT2406T3G
onsemi
0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2406T3G
This table gives cross-reference parts and alternative options found for MMFT2406T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2406T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2406T1 | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN | Motorola Mobility LLC | MMFT2406T3G vs MMFT2406T1 |
MMFT2406T3 | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN | onsemi | MMFT2406T3G vs MMFT2406T3 |