Part Details for MMFT2406T1 by Motorola Mobility LLC
Overview of MMFT2406T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMFT2406T1
MMFT2406T1 CAD Models
MMFT2406T1 Part Data Attributes:
|
MMFT2406T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMFT2406T1
Motorola Mobility LLC
0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2406T1
This table gives cross-reference parts and alternative options found for MMFT2406T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2406T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2406T3G | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, TO-261, 4 PIN | onsemi | MMFT2406T1 vs MMFT2406T3G |
MMFT2406T3 | 0.7A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, 318E-04, 4 PIN | Motorola Mobility LLC | MMFT2406T1 vs MMFT2406T3 |