Part Details for MMDV0125J3340000D200 by Nissei Electric Co Ltd
Overview of MMDV0125J3340000D200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMDV0125J3340000D200
MMDV0125J3340000D200 CAD Models
MMDV0125J3340000D200 Part Data Attributes
|
MMDV0125J3340000D200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMDV0125J3340000D200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMDV0125J3340000D200
This table gives cross-reference parts and alternative options found for MMDV0125J3340000D200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDV0125J3340000D200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1A334JF9 | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125J3340000D200 vs ECQE1A334JF9 |
ECQE1A334JFW | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125J3340000D200 vs ECQE1A334JFW |
ECQE1A334JF6 | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125J3340000D200 vs ECQE1A334JF6 |
MMDS0125J33400000200 | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMDV0125J3340000D200 vs MMDS0125J33400000200 |
ECQE1A334JF | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125J3340000D200 vs ECQE1A334JF |
ECQE1A334JFZ | Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMDV0125J3340000D200 vs ECQE1A334JFZ |