ECQE1A334JF
Panasonic Electronic Components
Description: Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Overview of ECQE1A334JF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Telecommunications Renewable Energy Robotics and Drones

CAD Models for ECQE1A334JF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE1A334JF by Panasonic Electronic Components

ECQE1A334JF
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. ECQE1A334JF
    Panasonic Electronic Components
    Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECQE1A334JF

This table gives cross-reference parts and alternative options found for ECQE1A334JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1A334JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQE1A334JF6 Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE1A334JF vs ECQE1A334JF6
MMDV0125J3340000D220 CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQE1A334JF vs MMDV0125J3340000D220
MMDF0125J33400000075 CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQE1A334JF vs MMDF0125J33400000075
MMDS0125J33400000200 Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ECQE1A334JF vs MMDS0125J33400000200
MMDF0125J33400000100 CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQE1A334JF vs MMDF0125J33400000100
MMDF0125J33400000050 CAPACITOR, METALLIZED FILM, POLYESTER, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQE1A334JF vs MMDF0125J33400000050
ECQE1A334JFZ Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE1A334JF vs ECQE1A334JFZ
ECQE1A334JFW Film Capacitor, Polyester, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE1A334JF vs ECQE1A334JFW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE1A334JF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE1A334JF by Panasonic Electronic Components

  • Please alert me when ECQE1A334JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE1A334JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE1A334JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE1A334JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE1A334JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE1A334JF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: