MMCV1000K2730000D210
KEMET Corporation
Description: Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED

Overview of MMCV1000K2730000D210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMCV1000K2730000D210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMCV1000K2730000D210 by KEMET Corporation

MMCV1000K2730000D210
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMCV1000K2730000D210
    KEMET Corporation
    Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMCV1000K2730000D210

This table gives cross-reference parts and alternative options found for MMCV1000K2730000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000K2730000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQE10273KEW Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMCV1000K2730000D210 vs ECQE10273KEW
MMH273K1000B Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMH273K1000B
MMHV1000K2730000D200 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMHV1000K2730000D200
MMCV1000K2730000D200 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMCV1000K2730000D200
6EH3ARB273KAN Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMCV1000K2730000D210 vs 6EH3ARB273KAN
MMHV1000K2730000D220 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMHV1000K2730000D220
MMC273K1000RGK Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMC273K1000RGK
MMC273K1000BK Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMCV1000K2730000D210 vs MMC273K1000BK
6EH3ARB273KCS Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMCV1000K2730000D210 vs 6EH3ARB273KCS
6EH3ARB273KRN Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMCV1000K2730000D210 vs 6EH3ARB273KRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMCV1000K2730000D210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMCV1000K2730000D210 by KEMET Corporation

  • Please alert me when MMCV1000K2730000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMCV1000K2730000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMCV1000K2730000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMCV1000K2730000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMCV1000K2730000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMCV1000K2730000D210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: