Part Details for MMC273K1000RGK by KEMET Corporation
Overview of MMC273K1000RGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC273K1000RGK
MMC273K1000RGK CAD Models
MMC273K1000RGK Part Data Attributes
|
MMC273K1000RGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC273K1000RGK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC273K1000RGK
This table gives cross-reference parts and alternative options found for MMC273K1000RGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC273K1000RGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10273KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC273K1000RGK vs ECQE10273KEW |
6EH3ARB273KAM | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC273K1000RGK vs 6EH3ARB273KAM |
MMH1000K27300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000RGK vs MMH1000K27300000000 |
ECQE10273MRK9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC273K1000RGK vs ECQE10273MRK9 |
ECQE10273KE6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount | Panasonic Electronic Components | MMC273K1000RGK vs ECQE10273KE6 |
ECQE10273MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC273K1000RGK vs ECQE10273MKF6 |
MMHD1000K27300000125 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000RGK vs MMHD1000K27300000125 |
MMHV1000K27300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000RGK vs MMHV1000K27300000200 |
MMCS1000K27300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC273K1000RGK vs MMCS1000K27300000200 |
ECQE10273KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC273K1000RGK vs ECQE10273KE9 |