There are no models available for this part yet.
Overview of MMCV1000K18300000200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMCV1000K18300000200 by KEMET Corporation
Part Data Attributes for MMCV1000K18300000200 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMCV1000K18300000200
This table gives cross-reference parts and alternative options found for MMCV1000K18300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000K18300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1000K1830000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000K18300000200 vs MMHV1000K1830000D210 |
ECQE10183KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000K18300000200 vs ECQE10183KE9 |
6EH3ARB183KRN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1000K18300000200 vs 6EH3ARB183KRN |
800MPW183KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCV1000K18300000200 vs 800MPW183KHVKO |
MMCV1000K1830000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000K18300000200 vs MMCV1000K1830000D200 |
6EH3ARB183KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMCV1000K18300000200 vs 6EH3ARB183KCS |
ECQE10183MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000K18300000200 vs ECQE10183MKF9 |
MMHD1000K18300000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000K18300000200 vs MMHD1000K18300000075 |
ECQE10183MRK9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000K18300000200 vs ECQE10183MRK9 |
MMC1000K18300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000K18300000200 vs MMC1000K18300000000 |