Part Details for ECQE10183MKF9 by Panasonic Electronic Components
Overview of ECQE10183MKF9 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10183MKF9
ECQE10183MKF9 CAD Models
ECQE10183MKF9 Part Data Attributes
|
ECQE10183MKF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10183MKF9
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for ECQE10183MKF9
This table gives cross-reference parts and alternative options found for ECQE10183MKF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10183MKF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV1000K1830000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10183MKF9 vs MMHV1000K1830000D210 |
ECQE10183KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10183MKF9 vs ECQE10183KE9 |
6EH3ARB183KRN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10183MKF9 vs 6EH3ARB183KRN |
800MPW183KHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE10183MKF9 vs 800MPW183KHVKO |
MMCV1000K1830000D200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10183MKF9 vs MMCV1000K1830000D200 |
6EH3ARB183KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10183MKF9 vs 6EH3ARB183KCS |
MMHD1000K18300000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10183MKF9 vs MMHD1000K18300000075 |
ECQE10183MRK9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10183MKF9 vs ECQE10183MRK9 |
MMC1000K18300000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10183MKF9 vs MMC1000K18300000000 |
ECQE10183KF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10183MKF9 vs ECQE10183KF9 |