Part Details for MMCV1000J1530000D220 by KEMET Corporation
Overview of MMCV1000J1530000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV1000J1530000D220
MMCV1000J1530000D220 CAD Models
MMCV1000J1530000D220 Part Data Attributes
|
MMCV1000J1530000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV1000J1530000D220
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV1000J1530000D220
This table gives cross-reference parts and alternative options found for MMCV1000J1530000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV1000J1530000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10153MJF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153MJF9 |
800MPW153JHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMCV1000J1530000D220 vs 800MPW153JHVKO |
MMH153J1000A | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV1000J1530000D220 vs MMH153J1000A |
ECQE10153MJF6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153MJF6 |
ECQE10153MJF | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153MJF |
MMC153J1000AG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000J1530000D220 vs MMC153J1000AG |
ECQE10153MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153MJFW |
ECQE10153JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153JEB |
MMCV1000J1530000D210 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV1000J1530000D220 vs MMCV1000J1530000D210 |
ECQE10153MRJ3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV1000J1530000D220 vs ECQE10153MRJ3 |