Part Details for ECQE10153MJFW by Panasonic Electronic Components
Overview of ECQE10153MJFW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10153MJFW
ECQE10153MJFW CAD Models
ECQE10153MJFW Part Data Attributes
|
ECQE10153MJFW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10153MJFW
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for ECQE10153MJFW
This table gives cross-reference parts and alternative options found for ECQE10153MJFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10153MJFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC153J1000BGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10153MJFW vs MMC153J1000BGK |
ECQE10153MJF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10153MJFW vs ECQE10153MJF9 |
800MPW153JHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE10153MJFW vs 800MPW153JHVKO |
HMPE153J3A | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE10153MJFW vs HMPE153J3A |
MMCV1000J1530000D200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10153MJFW vs MMCV1000J1530000D200 |
ECQE10153JE | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10153MJFW vs ECQE10153JE |
6EH3ARB153JCS | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE10153MJFW vs 6EH3ARB153JCS |
MMH153J1000A | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE10153MJFW vs MMH153J1000A |
MMHV1000J1530000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE10153MJFW vs MMHV1000J1530000D210 |
ECQE10153JE9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10153MJFW vs ECQE10153JE9 |