Part Details for MMCV0250J18300000200 by KEMET Corporation
Overview of MMCV0250J18300000200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMCV0250J18300000200
MMCV0250J18300000200 CAD Models
MMCV0250J18300000200 Part Data Attributes
|
MMCV0250J18300000200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMCV0250J18300000200
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMCV0250J18300000200
This table gives cross-reference parts and alternative options found for MMCV0250J18300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMCV0250J18300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX183J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0250J18300000200 vs MMX183J250BCK |
ECQE2183RJW | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV0250J18300000200 vs ECQE2183RJW |
AMZV0250J1830000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV0250J18300000200 vs AMZV0250J1830000D210 |
MDD2E183JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMCV0250J18300000200 vs MDD2E183JT2C2 |
250LSMC183J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMCV0250J18300000200 vs 250LSMC183J |
ECQE2183RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV0250J18300000200 vs ECQE2183RJ6 |
ECQE2183RJ3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMCV0250J18300000200 vs ECQE2183RJ3 |
AMZ0250J18300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV0250J18300000200 vs AMZ0250J18300000000 |
MMT183J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMCV0250J18300000200 vs MMT183J250BC |
MMC0250J18300000000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMCV0250J18300000200 vs MMC0250J18300000000 |