Part Details for MMC0250J18300000000 by KEMET Corporation
Overview of MMC0250J18300000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC0250J18300000000
MMC0250J18300000000 CAD Models
MMC0250J18300000000 Part Data Attributes
|
MMC0250J18300000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC0250J18300000000
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC0250J18300000000
This table gives cross-reference parts and alternative options found for MMC0250J18300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC0250J18300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX183J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC0250J18300000000 vs MMX183J250BCK |
MMCV0250J18300000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC0250J18300000000 vs MMCV0250J18300000200 |
ECQE2183RJW | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC0250J18300000000 vs ECQE2183RJW |
AMZV0250J1830000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC0250J18300000000 vs AMZV0250J1830000D210 |
MDD2E183JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMC0250J18300000000 vs MDD2E183JT2C2 |
250LSMC183J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMC0250J18300000000 vs 250LSMC183J |
ECQE2183RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC0250J18300000000 vs ECQE2183RJ6 |
ECQE2183RJ3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC0250J18300000000 vs ECQE2183RJ3 |
AMZ0250J18300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC0250J18300000000 vs AMZ0250J18300000000 |
MMT183J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC0250J18300000000 vs MMT183J250BC |